Phoenix Contact 2702501

Inline terminal for series Inline, Inputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702501
$ 338.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702501.

Electro Sonic

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2702501 provided by its distributors.

Inline terminal for series Inline, Inputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702501
IO Module; Inline Analog Temperature monitor; 4in; 7.5VDC; 85Ma; DIN rail; IP20
Phoenix Contact Analoge module IB IL RTD 4/PT1000-ECO - 2702501
4 - Analog RTD Spring Terminal Temperature Control Module Temperature Control Module Controller 24VDC 0C~55C
Specialty Controllers IB IL RTD4/PT1000ECO
TEMPERATURE CTRL MOD 4 ANALG 24V
INLINE TERMINAL, 0.0073A, 24VDC;
INLINE ECO, TEMPERATURE MEASUREM
Module Type = Temperature Input Module / Analogue Inputs = 4 / Input Type = RTD / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 12 / Height mm = 120 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG