Phoenix Contact 2702497

IO Module; Inline Analog Temperature monitor; 4in; 7.5VDC; 85Ma; DIN rail; IP20
$ 230.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702497.

Electro Sonic

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.35%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2702497 provided by its distributors.

IO Module; Inline Analog Temperature monitor; 4in; 7.5VDC; 85Ma; DIN rail; IP20
IBILAO4/I/4-20-ECO,Inline0ECO, Analog output terminal, Analog outputs: 4, 4 mA to 20 mA, Connection technology: 2-wire,Transmission speed in the local bus 500 kbps, Degree of protection IP20, including Inline connector
Module Type = Analogue Output Module / Analogue Outputs = 4 / Output Type = Current / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 20 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 12 / Height mm = 120 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG