Phoenix Contact 2702329

Managed Ethernet Switch; 7x10/100 Mbit/s; RJ45; 1x100 Mbit/s singlemode SC port
$ 1,156.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702329.

Electro Sonic

Datasheet5 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2702329 provided by its distributors.

Managed Ethernet Switch; 7x10/100 Mbit/s; RJ45; 1x100 Mbit/s singlemode SC port
Phoenix Contact Industrial Ethernet Switch FL SWITCH 2207-FX SM - 2702329
ETHERNET SWITCH, MANAGED, 8 PORT 10/100MBPS, SM SC, FL SWITCH 2000 SERIES
Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2702329
Managed Switch 2000, 7 RJ45 ports 10/100 Mbps, 1 SC single mode 100 Mbps, PROFINET Conformance-Class B
ETHERNET SWITCH 7 RJ45 PORTS 10/
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 7 / Fibre Ports = 1 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP20 / Series = FL SWITCH / Current Consumption mA = 220 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 45 / Depth mm = 119 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG