Phoenix Contact 2702141

Controller; Inline communication terminal; 1input/output channel; RS-485
$ 335.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702141.

Electro Sonic

Datasheet8 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 2702141 provided by its distributors.

Controller; Inline communication terminal; 1input/output channel; RS-485
PLC EXPANSION MODULE, COMMUNICATION, 1 SERIAL RS485 I/O, INLINE SERIES
Phoenix Contact Communicatiemoduul IB IL RS 485-ECO - 2702141
INLINE ECO COMMUNICATION TERMINA
Inline ECO communication terminal, for serial data transmission, 1 serial input and output channel in RS-485 format, with connector plug
Accessory Type = Bus Coupler / Suitable for = I/O Module / Communication Interface Type = RS-485 / Termination Type = Spring Cage Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 72 / Width mm = 12 / Height mm = 120

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG