Phoenix Contact 2702071

Plc Expansion Module, Digital 8 in 8 Out, 24 VDC, Axioline F Series
$ 329.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702071.

Electro Sonic

Datasheet7 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2702071 provided by its distributors.

PLC EXPANSION MODULE, DIGITAL 8 IN 8 OUT, 24 VDC, AXIOLINE F SERIES
Axioline F, Digital I/O module, Digital inputs: 8, 24 V DC, connection method: 3-wire, Digital outputs: 8, 24 V DC, 500 mA, connection method: 3-wire, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Digital Input / Output Module / Suitable for = Axioline F I/O Stations / Digital Inputs = 8 / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 8 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.4 / Output Current mA = 500 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG