Phoenix Contact 2701876

Security Appliance in Metal Housing With Integrated 4-PORT Managed Switch
$ 1,814
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701876.

element14 APAC

Datasheet12 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.68%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-04-30
LTD Date2025-12-31

Descriptions

Descriptions of Phoenix Contact 2701876 provided by its distributors.

SECURITY APPLIANCE IN METAL HOUSING WITH INTEGRATED 4-PORT MANAGED SWITCH
Phoenix Contact Router FL MGUARD RS4004 TX/DTX - 2701876
Networking Devices
ROUTER VPN MGUARD
Mounting Type = DIN Rail Mount / VPN Tunnels = 0 / RJ45 Ports = 6 / Operating Voltage Max. - DC V = 36 / Operating Voltage Min. - DC V = 11 / Current Consumption mA = 180 / Firewall Type = SPI / Firewall Type = DMZ / Width mm = 45 / Series = FL MGUARD / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Protection Rating = IP20 / Height mm = 130 / Ports = 6 / Depth mm = 114 / Network Speed Mbps = 100

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG