Phoenix Contact 2701542

Plc Expansion Module, 16 Digital I/o, Sercos, 24 VDC, Axioline E Series
$ 488.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701542.

Electro Sonic

Datasheet17 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2701542 provided by its distributors.

PLC EXPANSION MODULE, 16 DIGITAL I/O, SERCOS, 24 VDC, AXIOLINE E SERIES
Phoenix Contact Digitale module AXL E S3 DI8 DO8 M12 6P - 2701542
Distributed I/O device for sercos, Inputs: 8, Outputs: 8, (W x H x D) 60 x 185 x 30.5 mm, 2701542
Terminal Block Interface Modules AXL E S3 DI8 DO8 M12 6P
8Connector Opening Dust Tight Waterproof Active M12 Polybutylene Terephthalate (PBT) Input, Output Unit 185mm 60C
Axioline E, Digital I/O device, Sercos, M12 fast connection technology, Digital inputs: 8, 24 V DC, connection technology: 4-conductor, Digital outputs: 8, 24 V DC, 500 mA, connection technology: 3-conductor, Plastic housing, degree of protection: IP65/IP67

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG