Phoenix Contact 2701510

2701510 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
$ 509.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701510.

Electro Sonic

Datasheet16 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-31

Descriptions

Descriptions of Phoenix Contact 2701510 provided by its distributors.

2701510 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
PLC EXPANSION MODULE, 16 DIGITAL I/O, PROFINET, 24 VDC, AXIOLINE E SERIES
Phoenix Contact Digitale module AXL E PN DI16 M12 6P - 2701510
Terminal Block Interface Modules AXL E PN DI16 M12 6P
Module Type = Digital Input Module / Suitable for = Axioline E I/O Stations / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 24 / Input Current mA = 3 / Termination Type = Connector, M12 / Mounting Type = Wall Mount / Interface Type = PROFINET / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP65 / Protection Rating = IP67 / Width mm = 60 / Height mm = 185 / Depth mm = 31

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG