Phoenix Contact 2700988

Plc, Ethernet/Rj45/Usb/24Vdc/60Deg C/Din Rohs Compliant: Yes |Phoenix Contact 2700988
$ 824.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700988.

Electro Sonic

Datasheet4 pages11 years ago
Datasheet11 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2700988 provided by its distributors.

Plc, Ethernet/Rj45/Usb/24Vdc/60Deg C/Din Rohs Compliant: Yes |Phoenix Contact 2700988
Axio control for direct open-loop control of Axioline I/Os. With 2 Ethernet interfaces and programming capabilities according to IEC 61131-3. Complete with connector connector and labeling field.
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 2 MB / Communication Interface Type = Ethernet / Communication Interface Type = PROFINET / Communication Interface Type = USB / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 2 MB / Series = PLCnext

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG