Phoenix Contact 2700651

Safety PROFINET gateway for PROFINET, (W x H x D) 130 x 27 x 145 mm, 2700651
$ 2,176.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700651.

Burklin Elektronik

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Contact 2700651 provided by its distributors.

Safety PROFINET gateway for PROFINET, (W x H x D) 130 x 27 x 145 mm, 2700651
Safe PROFINET gateway, IP20 protection, for connecting two PROFINET systems, up to 128 byte standard I/O process data via PROFINET, up to 11 byte safe I/O process data via PROFIsafe
Ports = 4 / RJ45 Ports = 4 / Interface Type A = PROFINET / Interface Type B = PROFIsafe / Connection Type A = RJ45 Socket / Connection Type B = RJ45 Socket / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = FL / Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 250 / Width mm = 130 / Depth mm = 145 / Height mm = 27 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG