Phoenix Contact 2700197

Ethernet Router; Firewall; 2-RJ45/1-RS232/1-SFP; 1000MBit/s; NAT routing; Fiber/
$ 2,037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700197.

Electro Sonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of Phoenix Contact 2700197 provided by its distributors.

Ethernet Router; Firewall; 2-RJ45/1-RS232/1-SFP; 1000MBit/s; NAT routing; Fiber/
Phoenix Contact Router FL MGUARD GT/GT - 2700197
Routers with intelligent firewall, up to 200 Mbps of data throughput, Gigabit connectivity, SFP Slots Stateful Inspection Firewall for maximum security and very simple configuration, interchangeable configuration memory
Mounting Type = DIN Rail Mount / VPN Tunnels = 0 / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 32 / Fibre Ports = 2 / Operating Voltage Min. - DC V = 11 / Current Consumption mA = 270 / Firewall Type = SPI / Width mm = 128 / Series = FL MGUARD / Additional Ports = PS/2 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Protection Rating = IP20 / Height mm = 110 / Fibre Port Type = SFP / Ports = 2 / Depth mm = 69 / Network Speed Gbps = 1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG