Phoenix Contact 2700119

Led Unit, Green, Steady, 24VAC/DC, IP65, Dust Tight, Water Resistant
$ 88.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700119.

Electro Sonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-34.53%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2700119 provided by its distributors.

LED UNIT, GREEN, STEADY, 24VAC/DC, IP65, DUST TIGHT, WATER RESISTANT
Phoenix Contact Optisch element PSD-S OE LED GN - 2700119
PSD-SOELEDGN,Phoenix Contact LED , , , 24 V, AC/DC
LED permanent light element; 24VAC/DC; green
Light Element LED Green 24 VAC/DC 25 mA
LED SIGL INDICATOR, STEADY, 24V, GREEN;
OPTICAL ELEMENT GREEN LED FLASH
Light Effect = Continuous / Number of Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 25 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = PSD-S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG