Phoenix Contact 2403160

Plc; Controller; Open Source; Niagara 4; 4 Lan; 2 Usb; 2 RS-485; 24V DC; 1.5A
$ 2,449.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2403160.

Electro Sonic

Datasheet4 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Phoenix Contact 2403160 provided by its distributors.

PLC;CONTROLLER;OPEN SOURCE;NIAGARA 4;4 LAN;2 USB;2 RS-485;24V DC;1.5A
The modular Inline controller for automation applications in infrastructure, energy, and buildings is based on the Niagara 4 framework. Four LAN, two USB, and two RS-485 interfaces are integrated. The controller can be extended with numerous Inline I/O modules.Licenses for use in production systems are available separately.
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Kbps = 200 / Programming Language Used = Java / Data Memory = 1.8 GB / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Real-Time Clock = Yes / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Program Capacity = 1 GB / Series = ILC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG