Ups, 264Vac, 230Vac O/P, 500Va; Power Supply Applications:Ite; No. Of Outlets:1Outlets; Capacity (Va/W):500Va; Input Voltage Ac Max:264V; Output Voltage:230Vac; Backup Time - Full Load:-; Product Range:Quint Ac Ups Series Rohs Compliant: Yes |Phoenix Contact 2320270
Uninterruptible power supply with IQ technology 1AC/1AC/500 VA. For 120 V AC/230 V AC applications. Provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability.
UPS Type = Standby / Outputs = 1 / Input Voltage V = 240 / Output Voltage V = 24 / Output Current A = 4.3 / Rated Power W = 516 / Input Connection Type = Screw Connection / Output Connection Type = Screw Terminal / Capacity Ah = 3.4 / UPS Interfaces = Mini USB-B / UPS Interfaces = IFS / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = QUINT-UPS / Width mm = 125 / Depth mm = 125 / Height mm = 130
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: