Phoenix Contact 2320267

Phoenix Contact Onderbrekingsvrije voeding QUINT-UPS/ 24DC/ 24DC/10/3.4AH - 2320267
$ 761.395
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320267.

element14 APAC

Datasheet7 pages9 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-32.66%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2320267 provided by its distributors.

Phoenix Contact Onderbrekingsvrije voeding QUINT-UPS/ 24DC/ 24DC/10/3.4AH - 2320267
UPS W/INTERGRATED POWER STORAGE; 24VDC; 10A; 3.4AH QUINT POWER SERIES, GEN 3
UPS, 24VDC, 240W, DINRAIL; Input Voltage DC: 24V; Backup Time @ Capacity: -; Output Voltage: 24V; Power Supply Mounting: DIN Rail; Product Range: QUINT Series; SVHC: Lead (15-Jan-2019); Height: 169mm; Length: 125mm; No. of Outle
QUINT-UPS/ 24DC/ 24DC/10/3.4AH Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting, input 24 V DC, output: 24 V DC/10 A, energy storage: lead AGM 3.4 Ah, incl. mounted UTA 107/30 universal DIN rail adapter
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 10 / Rated Power W = 240 / Input Connection Type = Pluggable Screw Connection / Output Connection Type = Pluggable Screw Connection / Capacity Ah = 3.4 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = QUINT-UPS / Width mm = 120 / Depth mm = 125 / Height mm = 169

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG