Phoenix Contact 2315269

Terminal Block Interface Modules VIP-2/SC/PDM-2/24 2POWER 12DIST
$ 44.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2315269.

element14 APAC

Datasheet4 pages11 years ago

Master Electronics

TodayComponents

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+16.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2315269 provided by its distributors.

Terminal Block Interface Modules VIP-2/SC/PDM-2/24 2POWER 12DIST
VARIOFACE Professional Power Distribution Module (Connect to 12 field devices)
INTERFACEMODULE VARIOFACE 24-10AWG 8MM -20DEGC 50DEGC 70.4MM 65.5MM 50MM
Phoenix Contact Potentiaalverdelers VIP-2/SC/PDM-2/24 - 2315269
PWR DISTRIB BLOCK 2POS 15A 250V
POTENTIAL DISTRIBUTOR, 250V, 12A ROHS COMPLIANT: YES
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5 or NS 32. Module width: 70.4 mm
Positions = 24 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Connection Method = Screw / Current Rating A = 15 / Voltage Rating VAC/DC = 250 / Number of Levels = 2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG