Phoenix Contact 2313999

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-DNET/FO 850 E
$ 771.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2313999.

Burklin Elektronik

Datasheet17 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2313999 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-DNET/FO 850 E
FO converter w/integrated optical diagnostics; interfaces: 1xCAN
FO converter, 1 Mbit/s, 24 VDC, 2313999
CONVERTER;DAC;;ADC;;;FIBER OPTICS TO CAN
CONVERTER, CAN-ST FIBRE OPTIC;
Fiber optic converter with integrated optical diagnostics, for DeviceNet, CAN, CANopen up to 1000 kbps, termination device, interfaces: 1 x CAN, 1 x Alarm, 1 x FO (B-FOC), 850 nm, for PCF/fiberglass (multi-mode)
Ports = 2 / Serial Ports = 1 / Interface Type A = CANopen / Interface Type A = DeviceNet / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Connection Type B = ST / Galvanic Isolation = Yes / Baud Rate Mbps = 1 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = PSI / Operating Voltage Min. - DC V = 11 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 130 / Width mm = 35 / Depth mm = 119 / Height mm = 102 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG