Phoenix Contact 2313096

Repeater; Modular; 4-Way; Electrical Isolation/Range Increase in RS485; DIN Rail
$ 668.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2313096.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2313096 provided by its distributors.

Repeater; Modular; 4-Way; Electrical Isolation/Range Increase in RS485; DIN Rail
Phoenix Contact Repeater PSI-REP-RS485W2 - 2313096
2313096 Phoenix Contact PLC communication module
Terminal Block Interface Modules PSI-REP-RS485W2
Repeater, 500 kbit/s, 24 VDC, 2313096
MODULAR REPEATER, 2-CH, DIN RAIL, 30VDC;
Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems up to 500 kbps, 4-way isolation, rail-mountable, supply 24 V DC
Serial Ports = 2 / Appliance Type = Serial Repeater / Interface Type A = RS485 / Interface Type B = RS485 / Connection Type A = Terminal Block / Baud Rate Kbps = 500 / Connection Type B = Terminal Block / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Protection Rating = IP20 / Series = PSI / Current Consumption mA = 75 / Mounting Type = DIN Rail Mount / Width mm = 35 / Depth mm = 105 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG