Phoenix Contact 2261106

Adapter; 32 Pos, 2 Rows to Card Edge Connector, 32 Posboard Mounted
$ 233.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2261106.

Master Electronics

Datasheet5 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Farnell

Supply Chain

Country of OriginGermany
Introduction Date1998-01-15
LTB Date2023-06-30
LTD Date2024-01-01

Related Parts

Conn Card Edge RCP 35 POS 5.08mm Solder Lug ST Panel Mount
Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 424-035-521-122
Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 421-035-520-102
TE Connectivity583859-1
Standard Card Edge Connectors TWN LF CONN 28 POS
TE Connectivity583407-1
Standard Card Edge Connectors CONN TWIN LEAF 28POS 150 C/L
TE Connectivity7-530654-9
Standard Card Edge Connectors CONN LOW PRO 30 POS 156SOL-EYE

Descriptions

Descriptions of Phoenix Contact 2261106 provided by its distributors.

ADAPTER;32 POS, 2 ROWS TO CARD EDGE CONNECTOR, 32 POSBOARD MOUNTED
19" plug-in card block, color: green, number of positions: 32, product range: SKBI 32, pitch: 5.08 mm, type of packaging: packed in cardboard
Plug-in card block,ÿNominal current:ÿ4 A,ÿNom. voltage:ÿ250 V,ÿPitch:ÿ5.08 mm,ÿNumber of positions:ÿ32,ÿConnection type:ÿScrew connection,ÿColor:ÿgreenÿ
Buy the Phoenix Contact 2261106 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2261106 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG