Phoenix Contact 1990148

PTSA0, 5/16-2, 5-Z, PCB, Conn PC Terminal Block 16 POS 2.5mm Solder Thru-Hole 2A
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1990148.

IHS

Datasheet11 pages3 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.09%

CAD Models

Download Phoenix Contact 1990148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1989887
PTSA0,5/16-2,5-F,PCB,Conn PC Terminal Block 16 POS 2.5mm Solder ST Thru-Hole 2A
Phoenix Contact1990106
Wire-To-Board Terminal Block, 12, 250 V, 2 A, 26 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
Phoenix Contact1990122
PTSA0,5/14-2,5-Z,PCB,Conn PC Terminal Block 14 POS 2.5mm Solder Thru-Hole 2A

Descriptions

Descriptions of Phoenix Contact 1990148 provided by its distributors.

PTSA0,5/16-2,5-Z,PCB,Conn PC Terminal Block 16 POS 2.5mm Solder Thru-Hole 2A
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s)
PC terminal block, Nominal current: 2 A, Nom. voltage: 160 V, Pitch: 2.5 mm, Number of positions: 16, Type of connection: Spring-cage conn., Conductor/PCB connection direction: 45 ø, Color: green, Offset soldering legs, two-rowed
Tb, Wire To Brd, 16Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:16Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:2A; Rated Voltage:250V Rohs Compliant: Yes |Phoenix Contact PTSA0,5/16-2,5-Z

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 0,5/16-2,5-Z
  • PTSA0,5/16-2,5-Z