Phoenix Contact 1988118

PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-10, 32 A, screw connection, green, 1988118
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988118.

IHS

Datasheet7 pages5 years ago

Electro Sonic

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.63%

CAD Models

Download Phoenix Contact 1988118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282959-3
Conn Terminal Block F 3 POS 7.5mm Solder RA Thru-Hole 15A/Contact
Phoenix Contact1766356
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1731035
PCB terminal, 22 pole, pitch 7.5 mm, AWG 24-12, 24 A, screw connection, green, 1731035
Phoenix Contact1766673
Terminal Block, Header, 7.5 mm, 3 Ways, 12 A, 250 V, Through Hole Vertical
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1988118 provided by its distributors.

PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-10, 32 A, screw connection, green, 1988118
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks 3 POS 7.5mm Solder ST Thru-Hole 32A
Non-Fused Trm Blk; 3Way/Pole; Solder Terminals; 20 to 10AWG Through Hole; Nylon; 500V
PCB TERMINAL SCREW 7.5MM 12AWG 800V 32A 3 POSITION COMBICON PT SERIES
PCB TERMINAL BLOCK, PT 2,5/ 3-7,5-H
PT2,5/3-7,5-H,PCB,Phoenix Contact PCB PT 2.5/ 3-7.5-H, 7.5mm
Fixed Terminal Blocks PT 2.5/ 3-7.5-H
Phoenix Contact Printklem PT 2,5/ 3-7,5-H - 1988118
TERM BLK 3POS SIDE ENT 7.5MM PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 800 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PT 2,5/..-H, pitch: 7.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG