Phoenix Contact 1969467

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
$ 14.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1969467.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-40.14%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1711271
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1967388
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 76A
Phoenix Contact1913510
PC6/3-ST-10,16,PCB,Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 41A
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, cable Mount, plug,3 Contacts, skt, guide Slot |Molex 39371-0003
TE Connectivity1-796922-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1969467 provided by its distributors.

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block M 3 POS 10.16mm Screw RA Panel Mount 76A
Pluggable Terminal Blocks 3 Pos 10.16mm Invert Plug 18-6AWG Screw
PCB PLUG SCREW 10.16MM 6AWG 1000V 76A 3 POSITION COMBICON POWER SERIES
Phoenix Contact Printconnectoren IPC 16/ 3-STF-10,16 - 1969467
Pin header, 3 pole, pitch 10.16 mm, straight, green, 1969467
TERM BLOCK PLUG 3POS STR 10.16MM
PCB CONNECTOR, IPC 16/ 3-STF-10,16
Plug component, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 3, Connection type: Screw connection, Color: green

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG