Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1923076

Conn Ground Modular Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail
$ 13.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1923076.

JRH Electronics

Datasheet12 pages6 years ago

TodayComponents

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.08%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3211780
Phoenix Contact PT4-TWIN-PE Grounding Terminal Block, 3 Pos, Green/Yellow, Push-In, SMD
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031267
SPRING CAGE GROUND TERMINAL BLOCK AWG: 26-12 YELLOW-GREEN ST SERIES
TE Connectivity1986242-3
Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
TE Connectivity / AMP282897-3
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282917-3
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1923076 provided by its distributors.

Conn Ground Modular Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail
Phoenix Contact Ground - Multi-Conductor Terminal Block; UK 5-TWIN-PE; 2-Level; #30 - #10; Green-Yellow
Phoenix,Ground terminal,UK5-TWIN-PE,Phoenix fuse terminal block, UK 5-TWIN-PEseries, double layer, green/yellow, screw termination
1-level ground modular terminal block with single-sided double connection, cross section: 0.2 ... 4 mm², AWG: 24 - 12, width: 6.2 mm, color: green-yellow
Protective conductor terminal block, connection method: Screw connection, 1 level, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow
Buy the Phoenix Contact 1923076 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1923076 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG