Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031267

Spring Cage Ground Terminal Block AWG: 26-12 Yellow-green St Series

$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031267.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3211780
Phoenix Contact PT4-TWIN-PE Grounding Terminal Block, 3 Pos, Green/Yellow, Push-In, SMD
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1923021
Feed Through Terminal Block/3 Pin Term Blk Feed Thru 10-30 AWG, 6.2mm wide
TE Connectivity1986242-3
Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
TE Connectivity / AMP282897-3
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282917-3
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3031267 provided by its distributors.

SPRING CAGE GROUND TERMINAL BLOCK AWG: 26-12 YELLOW-GREEN ST SERIES
Protective conductor terminal block, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-TWIN-PE
Buy the Phoenix Contact 3031267 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031267 is a direct replacement for existing installations.
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-TWIN-PE
  • ST2,5-TWIN-PE