Phoenix Contact 1913976

PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913976
$ 3.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1913976.

IHS

Datasheet8 pages3 years ago

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Eurostyle Block F 7 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle
Terminal Block, cable Mount, plug,7 Contacts, skt, m2 Rohs Compliant: Yes |Molex 39504-0007
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1690240000
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639060000
Conn Plug-in Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1913976 provided by its distributors.

PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913976
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 3.5mm pitch Pl ug 26-20AWG Spring
Phoenix Contact Printconnectoren FK-MPT 0,5/ 7-ST-3,5 - 1913976
TERM BLOCK PLUG 7POS 90DEG 3.5MM
PCB PLUG PUSH-IN 3.5MM 20AWG 250V 4A 7 POSITION
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 14, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON COMPACT PST 1, Locking: without, mounting: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG