Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1911884

Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 16A
$ 4.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1911884.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284040-5
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A/Contact
TE Connectivity282822-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
Weidmuller1524460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1796960000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/05/90 1.5SN BK BX - 1796960000

Descriptions

Descriptions of Phoenix Contact 1911884 provided by its distributors.

Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 16A
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MSTB2,5HC/5-ST,PCBplug connector,Phoenix Contact 5mmpitch5pPlug-in terminal blocks plug, MSTB 2.5 HC/5-STseries, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTB 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG