TE Connectivity 282822-5

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282822-5.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 282822-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
TE Connectivity1986717-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-5
Phoenix Contact1935349
Phoenix,PT1,5/5-5,0-V,PCBterminal,Conn PC Terminal Block 5 POS 5mm Solder RA Thru-Hole 17.5A

Descriptions

Descriptions of TE Connectivity 282822-5 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
PCB terminal, 5 pole, pitch 5 mm, 15 A, pin, green, 282822-5
Pin Header, Eurostyle, 5Pos, 5Mm; Connec |Buchanan Te Connectivity 282822-5
Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole
282822-5, TE CONNECTIVITY/AMP BRAND
TERMI-BLOK HEADER ASSY90 5P.; Gender:Header; Pitch Spacing:5mm; No. of Positions:5Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Special Order: TERMI-BLOK HEADER,ASSY90 5P. Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Header Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 282822-5 | Internal Number: 282822-5 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282822-5 .