TE Connectivity / AMP 796644-5

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796644-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page24 years ago

Farnell

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-91.99%

CAD Models

Download TE Connectivity / AMP 796644-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282822-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
TE Connectivity1986717-5
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935349
Phoenix,PT1,5/5-5,0-V,PCBterminal,Conn PC Terminal Block 5 POS 5mm Solder RA Thru-Hole 17.5A

Descriptions

Descriptions of TE Connectivity / AMP 796644-5 provided by its distributors.

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Header Shrouded 5 Position 5 mm Pitch Euro Style Terminal Block
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Box
Pluggable Terminal Blocks 5.0MM RA HDR 5 PIN
TERM BLOCK HEADER 5POS R/A 5MM
Pin Header, Eurostyle, 5 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:5Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Body Material:Polyamide 6/6 Rohs Compliant: Yes |Buchanan Te Connectivity 796644-5
5POS 5.0MM CE R/A HDR,TRM BLK Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 5 5 mm | PCB Terminal Block | Part Number: 796644-5 | Internal Number: 796644-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796644-5 .