Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1796960000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/05/90 1.5SN BK BX - 1796960000
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1796960000.

Weidmuller

Datasheet10 pages9 years ago

IHS

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1796510000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/05/180 1.5SN BK BX - 1796510000
On Shore TechnologyEDSTL130/05
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1796950000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/90 1.5SN BK BX - 1796950000
Weidmuller1796500000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/180 1.5SN BK BX - 1796500000
On Shore TechnologyEDSTL130/04
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/06
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1796960000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/05/90 1.5SN BK BX - 1796960000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 5 pole, pitch 5 mm, angled, black, 1796960000
Conn Shrouded Header M 5 POS 5mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.00, Number of poles: 5, THT/THR solder connection, Box
HEADER. R/A, 5.0MM, 5WAY; Pitch Spacing: 5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copp

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER