Descriptions of Phoenix Contact 1888687 provided by its distributors.
Terminal Block Connector; PCB; Screw; 2; 5.08 mm; Front; 24-14 AWG; 16 A; 250 V; Solder
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Terminal Blocks 2 POS 5.08mm Solder ST Thru-Hole 16A
Phoenix,MKDSN2,5/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 2.5/ 2-5.08series, 2road, 5.08mmPitch, Through-hole, screw termination, green
Header, Pcb, Screw, 5.08Mm, 2Way; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN2,5/2-5.08
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 16 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSN 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!