Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1705469

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 20 A, screw connection, green, 1705469
$ 1.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1705469.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+444%

CAD Models

Download Phoenix Contact 1705469 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1888687
Terminal Block Connector; PCB; Screw; 2; 5.08 mm; Front; 24-14 AWG; 16 A; 250 V; Solder
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1705469 provided by its distributors.

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 20 A, screw connection, green, 1705469
PCB TERMINAL BLOCK, NOMINAL CURRENT: 20 A Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 20A
Phoenix,SMKDS2,5/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block, 2road, 5.08mmPitch, Printed circuit board installation
Buy the Phoenix Contact 1705469 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1705469 is a direct replacement for existing installations.
Tb, Wire To Brd, 2Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact SMKDS 2,5/ 2-5,08
PCB terminal block, nominal current: 20 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SMKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 50 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 2,5/ 2-5,08