Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1881419

Terminal Block Plug; 4 A; 125 V; 2.50 mm; 28 to 20 AWG; 11; 2.50 kV; 80 V; PA
$ 13.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881419.

IHS

Datasheet10 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1881396
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1881370
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s)
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
Phoenix Contact1702473
PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24

Descriptions

Descriptions of Phoenix Contact 1881419 provided by its distributors.

Terminal Block Plug; 4 A; 125 V; 2.50 mm; 28 to 20 AWG; 11; 2.50 kV; 80 V; PA
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 2.5mm pitch P lug 26-20AWG Spring
PCB PLUG PUSH-IN 2.5MM 20AWG 160V 4A 11 POSITION MICRO-COMBICON FK-MC SERIES
Phoenix,PCBplug connector,FK-MC0,5/11-ST-2,5,Conn Spring Cage SKT 11 POS 2.5mm Crimp ST Cable Mount 4A
Phoenix Contact Printconnectoren FK-MC 0,5/11-ST-2,5 - 1881419
TERM BLOCK PLUG 11POS STR 2.5MM
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG