Descriptions of Phoenix Contact 1881370 provided by its distributors.
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 4A 100V 7-Pos. - FK-MC05/7-ST-25
Phoenix,PCBplug connector,FK-MC0,5/7-ST-2,5,Phoenix Contact 2.5mmpitch7pPlug-in terminal blocks plug, FK-MC 0.5/7-ST-2.5series, 320 V, Spring type terminal block, green
Terminal Block, Pluggable, 7Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:7Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/ 7-ST-2,5
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard