Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1881367

Terminal Block Plug; 4 A; 125 V; 2.50 mm; 28 to 20 AWG; 6; 2.50 kV; 80 V; PA
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881367.

IHS

Datasheet11 pages5 years ago

Phoenix Contact

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+52.63%

CAD Models

Download Phoenix Contact 1881367 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778874
Terminal Block Connector; Plug; Mini; Spring Cage; 6; 2.5 mm; 26-20 AWG; 5 A; 150 V
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881590
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Vertical
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1881367 provided by its distributors.

Terminal Block Plug; 4 A; 125 V; 2.50 mm; 28 to 20 AWG; 6; 2.50 kV; 80 V; PA
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 4A 125V 6-Pos. - FK-MC05/6-ST-25
6 1 2.5mm Green Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 6POS STR 2.5MM / 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Phoenix,PCBplug connector,FK-MC0,5/6-ST-2,5,Phoenix Contact 2.5mmpitch6pPlug-in terminal blocks, FK-MCseries, push spring
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MC 0,5/ 6-ST-2,5
  • FK-MC 0,5/6-ST-2,5
  • FK-MC0,5/6-ST-2,5