TE Connectivity 282834-5

Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet8 pages0 years ago

element14 APAC

Farnell

IHS

Upverter

Inventory History

3 month trend:
-20.12%

CAD Models

Download TE Connectivity 282834-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
Phoenix Contact1881477
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881587
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Vertical
Phoenix Contact1963450
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 4A; 160V; Solder

Descriptions

Descriptions of TE Connectivity 282834-5 provided by its distributors.

Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Wire-to-Board Terminal Blocks; 282834-5; TE CONNECTIVITY; UL94 V-0; Green; 10.3 mm; 10 A
5 Pos 2.54mm Pitch Screwless Terminal Block, 10A, 150V, Green
Modular Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 5POS, 30-16AWG; Con; TERMINAL BLOCK, PCB, 5POS, 30-16AWG; Connector Type: Eurostyle Terminal Block; Connector Mounting: PCB; Pitch Spacing: 2.54mm; No. of Contacts: 5; Wire Size (AWG): 30-16; Contact Plat
TERMI-BLOK PCB MOUNT, 90 5P. Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Terminal Block | 5 Header Wire-to-Board .1" | Part Number: 282834-5 | Internal Number: 282834-5 | .1" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282834-5.