Phoenix Contact 1881590

Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Vertical
$ 2.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881590.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
-35.43%

CAD Models

Download Phoenix Contact 1881590 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1963573
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778599
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity / AMP1546215-7
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1881590 provided by its distributors.

Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Vertical
6 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.098" (2.5mm) Vertical Through Hole
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MCV0,5/6-G-2,5,PCBsocket,Phoenix Contact 2.5mmpitch6pPlug-in terminal blocks socket head, MCV 0.5/ 6-G-2.5series, 320.0 v, welding
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 6Ways; Rated Current: 4A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MICRO COMBICON Series; SVHC: No SV
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 6 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCV 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG