Phoenix Contact 1778874

Terminal Block Connector; Plug; Mini; Spring Cage; 6; 2.5 mm; 26-20 AWG; 5 A; 150 V
$ 2.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778874.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+40.05%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Phoenix Contact1778861
Terminal Block Connector; Plug; Mini; Spring Cage; 5; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881590
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Vertical
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778874 provided by its distributors.

Terminal Block Connector; Plug; Mini; Spring Cage; 6; 2.5 mm; 26-20 AWG; 5 A; 150 V
Conn Pluggable Terminal Block RCP 6 POS 2.5mm Push-In ST 6A Cardboard
Avnet Japan
Terminal Connector Plug Female 6A 160V 6-Pos. - PTSM 0 5/ 6-P-2 5
6 1 2.5mm Black P=2.5mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERM BLOCK PLUG 6POS STR 2.5MM / 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Terminal Block, Pluggable, 6Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Clamp; Rated Current:5A; Rated Voltage:150Vrohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 6-P-2,5
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PTSM 0,5/..-P, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 6-P-2,5