Phoenix Contact 1869279

Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 13.5A
$ 3.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1869279.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-14.93%

CAD Models

Download Phoenix Contact 1869279 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
TE Connectivity1546109-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1847165
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1522460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1869279 provided by its distributors.

Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 13.5A
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 8 POSITION COMBICON SMKDSN SERIES
55 DEGREE ANGLED CONNECTION SCREW TERM 8POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 45.72MM LENGTH
Phoenix,SMKDSN1,5/8-5,08,PCBterminal,Phoenix Contact PCBTerminal block SMKDSN 1.5/8-5.08series, 8road, 5.08mmPitch, Through hole mounting, Screw-down terminations, green
Tb, Wire To Brd, 8Pos, 16Awg; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact SMKDSN1,5/8-5,08
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDSN1,5/8-5,08