Phoenix Contact 1923924

Phoenix Contact MSTBA2, 5HC/8-G-5, 08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
$ 2.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1923924.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+181%

CAD Models

Download Phoenix Contact 1923924 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1847165
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1546109-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1522460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1923924 provided by its distributors.

Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBA 2,5 HC/ 8-G-5,08 - 1923924
PLUGGABLE HEADER 5.08MM 12AWG 320V 16A 8 POSITION COMBICON MSTBA SERIES
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole
Base Strip; Header; 16A; 320V; 8-Pos.; Pitch: 5.08mm
TERM BLOCK HDR 8POS 90DEG 5.08MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG