Phoenix Contact 1847165

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847165.

IHS

Datasheet11 pages6 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-84.16%

CAD Models

Download Phoenix Contact 1847165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm
TE Connectivity1546109-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1825187
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1522460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1847165 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 8Pole; 5.08mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 8WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBO 2,5/ 8-GR-5,08 - 1847165
PLUGGABLE HEADER 5.08MM 12AWG 320V 8A 8 POSITION COMBICON MSTBO SERIES
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole
COMBICON SERIES RIGHT ANGLE PIN STRIP 8POS 8A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 35.56MM LENGTH
TERM BLOCK HDR 8POS 90DEG 5.08MM
MSTBO 2 5/ 8-GR-5 08 PCB header nominal
Phoenix,MSTBO2,5/8-GR-5,08,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 8pin green Through hole mounting 59.27mm*35.68mm*42.64mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBO 2,5/..-GR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG