Molex 399800408

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 399800408.

IHS

Datasheet2 pages7 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Molex

Master Electronics

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2024-11-28
LTD Date2025-03-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 8 Circuits
On Shore TechnologyEDSTL130/08
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of Molex 399800408 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks NEO 5.08mm PCB Hdr S98 Sty15 Ckt08
Board Connector, 8 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
TERMINAL BLOCK EUROSTYLE, 8POS, 24-12AWG
CONN, TERMBLK, PCB, HEADER, SNGLLVL, SMT, SLDR, 8POLE, 5.08MMPITCH, 98SERIES
Pin Header, 8 Contacts, 1 Row, 5.08 mm, Tin, Straight, 39980 Series, Polyamide, Unshrouded, 10 A
Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 8POS VERT 5.08MM
Terminal Block Eurostyle, 8Pos, 24-12Awg; Conector, Tipo:Terminal Block, Eurostyle; Rango De Producto:Serie 39980; Conector, Montaje:Pcb; Espaciado, Paso:5.08Mm; Núm. De Contactos:8; Tamaño De Cable Awg Mín.:24Awg; Género:Cabezal |Molex 39980-0408
TERMINAL BLOCK EUROSTYLE, 8POS, 24-12AWG; TERMINAL BLOCK EUROSTYLE, 8POS, 24-12AWG; Connector Type:Eurostyle Terminal Block; Series:39980; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:8; Contact Plating:Tin; Contact Material:Brass; Current Rating:10A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399800408
  • 39980-0408
  • 981508