Phoenix Contact 1862291

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1862291.

IHS

Datasheet11 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.09%

CAD Models

Download Phoenix Contact 1862291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1862291 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 4 POS 5mm SpringClamp Thru-Hole 16A
PCB TERMINAL PUSH-IN 5MM 16AWG 320V 16A 4 POSITION COMBICON CONTROL SERIES
SPTAF 1/ 4-5 0-IL PCB terminal block
Fixed Terminal Blocks SPTAF 1/ 4-5,0-IL
Phoenix Contact Printklem SPTAF 1/ 4-5,0-IL - 1862291
COMBICON SPTAF IL RoHS Compliant 2017 45° (135°) Angle with Board Wire Board Terminal Block 8A 300V 0.197 5.00mm
TB, WIRE TO BOARD, 4POS, 24-16AWG, GREEN
Tb, Wire To Board, 4Pos, 24-16Awg, Green; Pitch Spacing:5Mm; No. Of Positions:4Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:320V; Rohs Compliant: Yes |Phoenix Contact SPTAF 1/ 4-5,0-IL

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTAF 1/ 4-5,0-IL