Phoenix Contact 1861975

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1861975.

Inventory History

3 month trend:
-19.79%

CAD Models

Download Phoenix Contact 1861975 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1861975 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Board 6 POS 3.5mm 45° Angle Through Hole 16A Cardboard
Avnet Japan
PCB TERMINAL PUSH-IN 3.5MM 16AWG 160V 16A 6 POSITION COMBICON CONTROL SERIES
SPTAF 1/ 6-3 5-IL PCB terminal block
Terminal Blocks 1x6Pin DIP,P=3.5mm
SPTAF1/6-3,5-IL,PCB,Phoenix Contact PCB SPTAF 1/ 6-3.5-IL, 6, 3.5mm
Fixed Terminal Blocks SPTAF 1/ 6-3,5-IL
Phoenix Contact Printklem SPTAF 1/ 6-3,5-IL - 1861975
COMBICON SPTAF IL RoHS Compliant 2017 45° (135°) Angle with Board Wire Board Terminal Block 8A 300V 0.138 3.50mm
TERM BLOCK 6POS 45DEG 3.5MM PCB
TB, WIRE TO BOARD, 6POS, 24-16AWG, GREEN
Tb, Wire To Board, 6Pos, 24-16Awg, Green; Pitch Spacing:3.5Mm; No. Of Positions:6Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:160V; Rohs Compliant: Yes |Phoenix Contact SPTAF 1/ 6-3,5-IL

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTAF 1/ 6-3,5-IL