Phoenix Contact 1852147

Assembly Frame For Use With IC 2.5; PCBConnector; STGF 5.08
$ 1.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852147.

Farnell

Datasheet4 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-3.07%

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Terminal Block, pcb Mount, recept,14 Contacts, pin, latch |Molex 39980-0414
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 14 Circuits
Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle
TE Connectivity1-917659-6
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-179555-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-917659-5
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1852147 provided by its distributors.

Assembly Frame For Use With IC 2.5; PCBConnector; STGF 5.08
Terminal Block Tools & Accessories IC-DFR 14 PANEL FRAME
PANEL MOUNTING FRAME 5.08MM 14 POSITION COMBICON IC SERIES
accessories, Pitch: 5.08 mm, Number of positions: 14
Phoenix Contact Toebehoren IC-DFR 14 - 1852147
IC-DFR 14 Panel mounting frame nominal
Feed-through assembly frame,5.08mm,14w
RS APAC
Connector Accessories Frame Straight
PANEL MOUNTING FRAME, 14POS, GREEN;
CONN TERM BLK FRAME GREEN 14POS
Panel mounting frame, nominal cross section: 2.5 mm², color: green, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG