Phoenix Contact 1851180

Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 26-16AWG Spring
$ 24.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851180.

Newark

Datasheet9 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-9.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1798660000
Conn Terminal Block SKT 16 POS 3.81mm Screw ST Cable Mount 8A Box
Weidmuller1799000000
Conn Terminal Block SKT 16 POS 3.81mm Screw ST Cable Mount 8A Box
Weidmuller1799160000
Conn Terminal Block SKT 16 POS 3.81mm Screw ST Panel Mount 8A Box
On Shore TechnologyEDZ1700/16
Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1710/16
Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/16
Conn Terminal Block F 16 POS 3.81mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Phoenix Contact 1851180 provided by its distributors.

Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 26-16AWG Spring
PCB,FK-MCP1,5/16-ST-3,81,Phoenix Contact 3.81mm16p , FK-MCP 1.5/16-ST-3.81, 320 V
TERMINAL BLOCK, PLUGGABLE, 16POS, 16AWG
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 16 POSITION COMBICON CONTROL SERIES
16P 8A 160VAC 3.81MM PITCH SPRING-CAGE CONNECTION COMBICON SERIES
Socket header, 16 pole, pitch 3.81 mm, straight, green, 1851180
Plug component, nominal current: 8 A, rated voltage: 160 V, pitch: 3.81 mm, no. of positions: 16, type of conn
PCB Connector Plug Female 16 160 V Nominal 8 A Nominal
TERM BLOCK PLUG 16POS STR 3.81MM
TERMINAL BLOCK, PLUGGABLE, 16POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 16Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Product Range: MINI COMBICON Series; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/16-ST-3,81
  • FK-MCP1,5/16-ST 3,81
  • FK-MCP1,5/16-ST-3,81