Phoenix Contact 1848723

Conn Terminal Block 20 POS 3.5mm SKEDD ST Thru-Hole 8A
$ 16.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848723.

Newark

Datasheet6 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+221%

CAD Models

Download Phoenix Contact 1848723 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1848723 provided by its distributors.

Conn Terminal Block 20 POS 3.5mm SKEDD ST Thru-Hole 8A
SDDC RoHS Compliant Vertical with Board Board Lock Wire Board Terminal Block 8A 300V 0.138 3.50mm
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks SDDC 1,5/10-PV-3,5
Phoenix Contact Directe connector SDDC 1,5/10-PV-3,5 - 1848723
TERM BLOCK 10POS TOP ENTRY 3.5MM
Gender = Socket / Contacts = 10 / Cable Pitch mm = 3.5 / Contact Position = Top / Mounting Type = Socket Mount / Termination Type = Push-In / PCB Pitch mm = 3.5 / Orientation = Straight / Current Rating A = 8 / Voltage Rating V = 160
TB, WIRE TO BRD, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Press Fit Vertical; Product Range: SKEDD; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDDC 1,5/10-PV-3,5
  • SDDC1,5/10-PV-3,5