Phoenix Contact 1848642

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848642.

Newark

Datasheet7 pages9 years ago
Datasheet3 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.92%

CAD Models

Download Phoenix Contact 1848642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1848642 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 2 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks SDDC 1,5/ 2-PV-3,5
Phoenix Contact 1848642 Pin housing PCB 4 pins 3.50 mm spacing
Phoenix Contact Directe connector SDDC 1,5/ 2-PV-3,5 - 1848642
Phoenix Contact PCB SDDC 1.5/ 2-PV-3.5, 2, 2, 3.5mm
TERM BLOCK 2POS TOP ENTRY 3.5MM
Conn PC Board 4 POS 3.5mm ST Through Hole 8A
Avnet Japan
Phoenix Contact 1848642 印刷电路板接线端子块
RS APAC
SDDC 1 5/ 2-PV-3 5 PCB direct plug
Gender = Socket / Contacts = 2 / Cable Pitch mm = 3.5 / Contact Position = Top / Mounting Type = Socket Mount / Termination Type = Push-In / PCB Pitch mm = 3.5 / Orientation = Straight / Current Rating A = 8 / Voltage Rating V = 160
Tb, Wire To Brd, 2Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact SDDC 1,5/ 2-PV-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDDC 1,5/ 2-PV-3,5