Phoenix Contact 1840638

Conn Feed-Through Terminal Block M 10 POS 7.62mm Screw RA Cable Mount 20A
$ 20.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840638.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+71.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1767083
Conn Terminal Block F 10 POS 7.62mm Screw RA Cable Mount 12A
Phoenix Contact1828320
PC4/10-STF-7,62,PCB,Conn PC Terminal Block F 10 POS 7.62mm Screw RA Panel Mount 20A
Phoenix Contact1766644
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625330000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/10/180B 3.2SN OR BX - 1625330000
Weidmuller1625110000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1623130000
Conn Terminal Block SKT 10 POS 7.62mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1840638 provided by its distributors.

Conn Feed-Through Terminal Block M 10 POS 7.62mm Screw RA Cable Mount 20A
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header
TERMINAL BLOCK, HEADER, 10WAY, SCREW;
FEED-THROUGH SCREW 7.62MM 10AWG 630V 20A 10 POSITION COMBICON DFK-PC SERIES
Phoenix Contact Doorvoerconnector DFK-PC 4/10-GF-7,62 - 1840638
Pin header, 10 pole, pitch 7.62 mm, straight, green, 1840638
PCB Header Male 10 Position 630 V 20 A 7.62mm Pitch
Connector HEADER 10POS 7.62MM PNL MT
Plug component, Nominal current: 20 A, Nom. voltage: 400 V, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 10, Assembly: Direct mounting

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG