Phoenix Contact 1840586

Conn Terminal Block Feed Through HDR 5 POS 7.62mm RA Panel Mount 20A
$ 10.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840586.

IHS

Datasheet15 pages3 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.95%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1748383
FMC1,5/5-STF-3,81,Conn PC Terminal Block SKT 5 POS 3.81mm ST Cable Mount 8A
Phoenix Contact1858798
Conn Terminal Block F 5 POS 7.62mm Screw RA Panel Mount 12A
Phoenix Contact1778094
PC5/5-STCL1-7,62,PCB,Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 41A
Weidmuller1625060000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1490460000
PCB terminal, 5 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 1490460000
Weidmuller1624180000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1840586 provided by its distributors.

Conn Terminal Block Feed Through HDR 5 POS 7.62mm RA Panel Mount 20A
Avnet Japan
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 20 A, Nom. voltage: 400 V, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 5, Assembly: Direct mounting
DFK-PC4/5-GF-7,62,Terminal Block, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 5, pitch: 7.62 mm,connection method: Screw connection with tension sleeve, color: green, contact surface: Tin, mounting: Direct mounting
Terminal Block, Pluggable, 5Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:5Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:630Vrohs Compliant: Yes |Phoenix Contact DFK-PC 4/5-GF-7.62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 4/5-GF-7.62
  • DFK-PC4/5-GF-7.62