Phoenix Contact 1837340

Cable housing, pitch: 0 mm, number of positions: 5, dimension a: 39.9 mm, color: green
$ 7.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1837340.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1837340 provided by its distributors.

Cable housing, pitch: 0 mm, number of positions: 5, dimension a: 39.9 mm, color: green
KGG-PC4/5-F,Cable Accessories Housing Acrylonitrile Butadiene Styrene Green
Phoenix Contact Kabelbehuizingen KGG-PC 4/ 5-F - 1837340
Dust Cap/Cover, 5 Way, Cable Housing, Combicon Pc Plugs Rohs Compliant: Yes |Phoenix Contact KGG-PC 4/5-F
Cable housing for COMBICON PC connector, 1837340
Terminal Block Tools & Accessories KGG-PC 4/ 5-F
KGG-PC 4/ 5-F Cable housing pitch: 0 mm
CONN TERM BLK CABLE HSG GRN 5POS
HOOD, 4-13mm CAB, FLG, 7.62mm, 5WAY; Accessory Type:Cable Housing; For Use With:COMBICON PC Plugs; Connector Body Material:-; Product Range:KGG-PC; SVHC:No SVHC (15-Jan-2018); Connector Mounting:PCB Mount; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts; Pitch Spacing:7.62mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGG-PC 4/5-F
  • KGG-PC4/5-F